- Home ›
- All Products›
- MOV-07D431KKTR
MOV-07D431KKTR
Bourns
Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial T/R
Search Keywords: MOV07D431KKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-07D431KKTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,500
$0.0625
6,000
$0.0586
10,500
$0.0560
25,500
$0.0528
51,000
$0.0514
100,500
$0.0493
150,000
$0.0481
250,500 +
$0.0480
Click for Quote
Log in
to unlock special pricing