- Home ›
- All Products›
- MOV-07D330KTR
Description
+
Varistor 30V 250A Disc 7MM
Search Keywords: MOV07D330KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-07D330KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0831
4,000
$0.0829
6,000
$0.0794
8,000
$0.0792
26,000
$0.0729
50,000
$0.0700
100,000
$0.0682
150,000 +
$0.0680
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments