- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MH2029-121Y
Description
+
Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R
Search Keywords: MH2029121Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH2029-121Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Family:MH
-
Maximum DC Current:2 A
-
Case Size:0805
-
Dimension:2.2 x 1.4 x 1.1 mm
-
Impedance:120 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
On Order:
16,000
can ship 8/17/26
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4,000
$0.0333
8,000
$0.0261
28,000
$0.0245
52,000
$0.0237
100,000
$0.0236
152,000
$0.0236
252,000
$0.0235
500,000 +
$0.0235
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments