- Home ›
- All Products›
- MH1005-471Y
Description
+
Ferrite Bead - 470 Ohm±25%@100MHz - 1.1A - SMD - 1x0.5x0.5mm
Search Keywords: MH1005471Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH1005-471Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10,000
$0.0195
30,000
$0.0187
50,000
$0.0181
100,000
$0.0171
150,000
$0.0171
250,000
$0.0165
500,000 +
$0.0160
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments