- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MH1005-301Y
Bourns
MH1005-301Y
Ferrite Bead - 300 Ohm±25%@100MHz - 1.2A - SMD - 1x0.5x0.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ferrite Bead - 300 Ohm±25%@100MHz - 1.2A - SMD - 1x0.5x0.5mm
Search Keywords: MH1005301Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH1005-301Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is MH1005-301Y RoHS compliant?
Yes, MH1005-301Y is RoHS compliant.
What is the lead time for MH1005-301Y?
The standard lead time for MH1005-301Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0195
30,000
$0.0187
50,000
$0.0181
100,000
$0.0171
150,000
$0.0171
250,000
$0.0165
500,000 +
$0.0160
Click for Quote
Log in
to unlock special pricing