- Home ›
- All Products›
- MG3261-301Y
Description
+
Ind Chip Bead 300Ohm 25% 100MHz Ferrite 300mA 1206 T/R
Search Keywords: MG3261301Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MG3261-301Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0533
6,000
$0.0500
12,000
$0.0478
27,000
$0.0451
51,000
$0.0438
102,000
$0.0421
150,000
$0.0420
252,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments