- Home ›
- All Products›
- MF-RHT800-AP-14
MF-RHT800-AP-14
Bourns
Ptc 8.0A 16V Radial Leaded Hi-Temp /Ammo Pack |Bourns MF-RHT800-AP-14
Accessories Notify Me
RoHS Compliant
AMMO Packaging
Certificate of Compliance Guarantee
Description
+
Ptc 8.0A 16V Radial Leaded Hi-Temp /Ammo Pack |Bourns MF-RHT800-AP-14
Search Keywords: MFRHT800AP14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RHT800-AP-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
750
$1.066
1,500
$0.656
2,250
$0.519
3,000 +
$0.509
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments