- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RG500-AP
Bourns
MF-RG500-AP
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Ammo Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Ammo Automotive
Search Keywords: MFRG500AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RG500-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Hold Current:5 A
-
Trip Current:8.5 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:2@25A s
-
Minimum Initial Resistance:0.015 Ohm
-
Maximum Initial Resistance:0.023 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo
Frequently Asked Questions
Is MF-RG500-AP RoHS compliant?
Yes, MF-RG500-AP is RoHS compliant.
What is the lead time for MF-RG500-AP?
The standard lead time for MF-RG500-AP is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.7800
2,000
$0.4800
3,000
$0.3800
4,000 +
$0.3724
Click for Quote
Log in
to unlock special pricing