- Home ›
- All Products›
- MF-R160-AP-17
MF-R160-AP-17
Bourns
Ptc Resettable 1.6A 30V Radial Leaded /Ammo Pack |Bourns MF-R160-AP-17
Accessories Notify Me
RoHS Compliant
AMMO Packaging
Certificate of Compliance Guarantee
Description
+
Ptc Resettable 1.6A 30V Radial Leaded /Ammo Pack |Bourns MF-R160-AP-17
Search Keywords: MFR160AP17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R160-AP-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.4600
2,000
$0.3450
3,000
$0.3220
4,000 +
$0.3156
Click for Quote
Log in
to unlock special pricing