- Home ›
- All Products›
- MF-R090-AP-17
MF-R090-AP-17
Bourns
Ptc Resettable 0.9A 60V Radial Leaded /Ammo Pack |Bourns MF-R090-AP-17
Accessories Notify Me
RoHS Compliant
AMMO Packaging
Certificate of Compliance Guarantee
Description
+
Ptc Resettable 0.9A 60V Radial Leaded /Ammo Pack |Bourns MF-R090-AP-17
Search Keywords: MFR090AP17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R090-AP-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
100
$0.6289
250
$0.4981
500
$0.4352
1,000
$0.4069
2,000
$0.3941
3,000
$0.3903
4,000 +
$0.3742
Click for Quote
Log in
to unlock special pricing