- Home ›
- All Products›
- MF-R065-2-17
MF-R065-2-17
Bourns
Ptc Resettable 0.6A 60V Radial Leaded |Bourns MF-R065-2-17
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ptc Resettable 0.6A 60V Radial Leaded |Bourns MF-R065-2-17
Search Keywords: MFR065217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R065-2-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
750
$0.4200
1,500
$0.3150
2,250
$0.2940
3,000 +
$0.2881
Click for Quote
Log in
to unlock special pricing