- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R055/90U-AP
Description
+
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 28s 0.45Ohm Radial 10.3 X 3mm Ammo
Search Keywords: MFR05590UAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R055/90U-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:0.55 A
-
Trip Current:1.1 A
-
Maximum Current Rating:10 A
-
Maximum Voltage Rating:90 V
-
Maximum Trip Time:28@1.6A s
-
Minimum Initial Resistance:0.45 Ohm
-
Maximum Initial Resistance:0.9 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging