- Home ›
- All Products›
- MF-MSMF300X-2
Description
+
PTC RESETTABLE 3A 6V SMD 1812 /Tape & Reel - 7" reel
Search Keywords: MFMSMF300X2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-MSMF300X-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2500
3,000
$0.2388
6,000
$0.2254
9,000
$0.2192
12,000
$0.2186
27,000
$0.2105
51,000 +
$0.2051
Click for Quote
Log in
to unlock special pricing