- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LPA1020-500KL
Description
+
Inductor Power Wirewound 50uH 10% 1KHz Ferrite 2A 120mOhm DCR AXL
Search Keywords: LPA1020500KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:LPA1020-500KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Inductance:50 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:120 mOhm
-
Maximum DC Current:2 A
-
Protection Style:N/A
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
90
$0.3480
540
$0.2900
2,520
$0.2597
5,040
$0.2451
7,560
$0.2384
25,020
$0.2289
50,040 +
$0.2231
Click for Quote
Log in
to unlock special pricing