- Home ›
- All Products›
- HCT80102EAL-E
HCT80102EAL-E
Bourns
8.0mm Clearance and Creepage Transformer, 5.0kVDC, -40℃ to +125℃
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
8.0mm Clearance and Creepage Transformer, 5.0kVDC, -40℃ to +125℃
Search Keywords: HCT80102EALE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:HCT80102EAL-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$7.92
2,000
$4.18
3,000
$2.87
4,000 +
$2.82
Click for Quote
Log in
to unlock special pricing