- Home ›
- All Products›
- GDT35-15-S1-BK
GDT35-15-S1-BK
Bourns
3-Electrode Gas Discharge Tube 0.7pF 20kA 150V 3-Pin SMD Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
3-Electrode Gas Discharge Tube 0.7pF 20kA 150V 3-Pin SMD Bulk
Search Keywords: GDT3515S1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT35-15-S1-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
250
$1.280
500
$0.960
750
$0.896
1,000 +
$0.878
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments