- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- GDT35-09-S1-BK
Available Replacements
Older Equivalent
Bourns
GDT35-09-S1-BK
3-Electrode Gas Discharge Tube 0.7pF 20kA 90V 3-Pin SMD Bulk
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
3-Electrode Gas Discharge Tube 0.7pF 20kA 90V 3-Pin SMD Bulk
Search Keywords: GDT3509S1BK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | GDT35-09-S1-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
What replaces GDT35-09-S1-BK?
The recommended replacement for GDT35-09-S1-BK is 2036-09-SMLF-H from Bourns, available from OnlineComponents.com.
Is GDT35-09-S1-BK RoHS compliant?
Yes, GDT35-09-S1-BK is RoHS compliant.
What is the lead time for GDT35-09-S1-BK?
The standard lead time for GDT35-09-S1-BK is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
250
$1.276
500
$0.957
750
$0.893
1,000 +
$0.875
Click for Quote
Log in
to unlock special pricing