- Home ›
- All Products›
- GDT28H-300-B
GDT28H-300-B
Bourns
NextGen HV GDT 8 mm 3000 V
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NextGen HV GDT 8 mm 3000 V
Search Keywords: GDT28H300B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT28H-300-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$1.250
250
$1.016
500
$0.942
1,000
$0.940
2,500
$0.878
5,000
$0.855
7,500
$0.853
10,000 +
$0.833
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments