- Home ›
- All Products›
- GDT28H-270-BRP
GDT28H-270-BRP
Bourns
Gas Discharge Tubes 2700VDC 5kADC 1.5pF Axial Thru-Hole
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Gas Discharge Tubes 2700VDC 5kADC 1.5pF Axial Thru-Hole
Search Keywords: GDT28H270BRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT28H-270-BRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$1.300
500
$0.975
750
$0.910
1,000 +
$0.892
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments