- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- GDT28H-200-BRP
Bourns
GDT28H-200-BRP
Gas Discharge Tubes 2000VDC 5kADC 1.5pF Axial Thru-Hole
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 2000VDC 5kADC 1.5pF Axial Thru-Hole
Search Keywords: GDT28H200BRP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | GDT28H-200-BRP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is GDT28H-200-BRP RoHS compliant?
Yes, GDT28H-200-BRP is RoHS compliant.
What is the lead time for GDT28H-200-BRP?
The standard lead time for GDT28H-200-BRP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$1.300
500
$0.975
750
$0.910
1,000 +
$0.892
Click for Quote
Log in
to unlock special pricing