- Home ›
- All Products›
- GDT28H-150-BRP
Description
+
Gas Discharge Tubes 1500VDC 5kADC 1.5pF Axial Thru-Hole
Search Keywords: GDT28H150BRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT28H-150-BRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.016
500
$0.942
1,000
$0.940
3,000
$0.878
5,000
$0.855
8,000
$0.833
10,000
$0.831
15,000 +
$0.829
Click for Quote
Log in
to unlock special pricing