- Home ›
- All Products›
- GDT28H-150-A
GDT28H-150-A
Bourns
NextGen HV GDT 8 mm 1500 V
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NextGen HV GDT 8 mm 1500 V
Search Keywords: GDT28H150A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT28H-150-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$1.300
500
$0.975
750
$0.910
1,000 +
$0.892
Click for Quote
Log in
to unlock special pricing