- Home ›
- All Products›
- GDT25-60-S1-RP
GDT25-60-S1-RP
Bourns
Gas Discharge Tubes 600VDC 7kADC 7AAC 0.6pF Solder Pad SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Gas Discharge Tubes 600VDC 7kADC 7AAC 0.6pF Solder Pad SMD
Search Keywords: GDT2560S1RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT25-60-S1-RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
375
$0.750
750
$0.562
1,125
$0.525
1,500 +
$0.514
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments