- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- GDT25-60-S1
Bourns
GDT25-60-S1
Gas Discharge Tube (GDT), GDT25, 600 V, SMD, 7 kA, 1.1 kV
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Gas Discharge Tube (GDT), GDT25, 600 V, SMD, 7 kA, 1.1 kV
Search Keywords: GDT2560S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT25-60-S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is GDT25-60-S1 RoHS compliant?
Yes, GDT25-60-S1 is RoHS compliant.
What is the lead time for GDT25-60-S1?
The standard lead time for GDT25-60-S1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.5500
1,000
$0.5101
2,500
$0.4958
5,000
$0.4757
7,500
$0.4632
10,000
$0.4562
15,000
$0.4494
25,000 +
$0.4426
Click for Quote
Log in
to unlock special pricing