- Home ›
- All Products›
- GDT25-42-S1-BK
GDT25-42-S1-BK
Bourns
Next-Generation GDT 5mm 420V, Bulk packaging
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Next-Generation GDT 5mm 420V, Bulk packaging
Search Keywords: GDT2542S1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT25-42-S1-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$0.6923
250
$0.6000
1,000
$0.5217
3,000
$0.4865
5,000
$0.4853
8,000
$0.4737
10,000
$0.4725
15,000 +
$0.4615
Click for Quote
Log in
to unlock special pricing