- Home ›
- All Products›
- GDT25-35-S1
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
GDT25-35-S1
NEXTGEN GDT 5MM 350V
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
Reel Packaging
Certificate of Compliance
Description
+
NEXTGEN GDT 5MM 350V
Search Keywords: GDT2535S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT25-35-S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is GDT25-35-S1 discontinued?
Yes, GDT25-35-S1 from Bourns is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GDT25-35-S1?
The recommended replacement for GDT25-35-S1 is GDT25-35-S1-BK from Bourns, available from OnlineComponents.com.
Is GDT25-35-S1 RoHS compliant?
Yes, GDT25-35-S1 is RoHS compliant.
What is the lead time for GDT25-35-S1?
The standard lead time for GDT25-35-S1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 09/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.5500
1,000
$0.5101
2,500
$0.4958
5,000
$0.4757
7,500
$0.4632
10,000
$0.4562
15,000
$0.4494
25,000 +
$0.4426
Click for Quote
Log in
to unlock special pricing