- Home ›
- All Products›
- GDT25-15-S1-RP
GDT25-15-S1-RP
Bourns
Next-Generation GDT 5mm 150V, Tape and Reel packaging - Cut Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Next-Generation GDT 5mm 150V, Tape and Reel packaging - Cut Reel
Search Keywords: GDT2515S1RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT25-15-S1-RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
375
$0.740
750
$0.555
1,125
$0.518
1,500 +
$0.508
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments