- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- GDT220E-42-A-BX
Description
+
High Energy Gas Discharge Tube - 20mm - 420V - Lead Less
Search Keywords: GDT220E42ABX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT220E-42-A-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
200
$11.22
400
$5.94
600
$4.18
800 +
$4.10
Click for Quote
Log in
to unlock special pricing