Description
+
Gas Discharge Tubes 0.3pF SMD
Search Keywords: G5200AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:G5200AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:TW
-
Supplier Standard Pack:
1 -
Maximum Impulse Sparkover Voltage@100V/s:N/A
-
Maximum Impulse Sparkover Voltage@1KV/s:850 V
-
Typical DC Sparkover Voltage@100V/s:N/A
-
Number of Electrodes:2
-
Packaging:N/A
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:N/A
-
DC Sparkover Voltage Tolerance:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.