- Home ›
- All Products›
- FW70A8R20JA
FW70A8R20JA
Bourns
Res 8.2 Ohm 5% 7W Axial
Accessories Notify Me
RoHS Compliant
AMMO Packaging
Certificate of Compliance Guarantee
Description
+
Res 8.2 Ohm 5% 7W Axial
Search Keywords: FW70A8R20JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FW70A8R20JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.3594
1,000
$0.3585
2,500
$0.3333
5,000
$0.3108
7,500
$0.3100
10,000
$0.3093
15,000
$0.3026
25,000 +
$0.2949
Click for Quote
Log in
to unlock special pricing