- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FW70A4R70JA
Bourns
FW70A4R70JA
Wirewound Resistors 4.7ohm 7WATT 5% AXIAL
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Wirewound Resistors 4.7ohm 7WATT 5% AXIAL
Search Keywords: FW70A4R70JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FW70A4R70JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is FW70A4R70JA RoHS compliant?
Yes, FW70A4R70JA is RoHS compliant.
What is the lead time for FW70A4R70JA?
The standard lead time for FW70A4R70JA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$0.3594
1,000
$0.3585
2,500
$0.3333
5,000
$0.3108
7,500
$0.3100
10,000
$0.3093
15,000
$0.3026
25,000 +
$0.2949
Click for Quote
Log in
to unlock special pricing