- Home ›
- All Products›
- FW50A5R60JA
FW50A5R60JA
Bourns
Resistor Wirewound 5.6Ohm 5% Axial 2-Pin Through Hole
Accessories Notify Me
RoHS Compliant
AMMO Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Wirewound 5.6Ohm 5% Axial 2-Pin Through Hole
Search Keywords: FW50A5R60JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FW50A5R60JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.3333
1,000
$0.3125
2,500
$0.2985
5,000
$0.2817
7,500
$0.2740
10,000
$0.2733
25,000
$0.2632
50,000 +
$0.2564
Click for Quote
Log in
to unlock special pricing