- Home ›
- All Products›
- FW30A22R0JA
FW30A22R0JA
Bourns
Res 22 Ohm 5% 3W Axial
Accessories Notify Me
RoHS Compliant
AMMO Packaging
Certificate of Compliance Guarantee
Description
+
Res 22 Ohm 5% 3W Axial
Search Keywords: FW30A22R0JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FW30A22R0JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1922
3,000
$0.1836
5,000
$0.1783
8,000
$0.1732
25,000
$0.1618
50,000
$0.1577
100,000 +
$0.1573
Click for Quote
Log in
to unlock special pricing