- Home ›
- All Products›
- FW20A1000JA
FW20A1000JA
Bourns
Res 100 Ohm 2W 5% Axial
Accessories Notify Me
RoHS Compliant
AMMO Packaging
Certificate of Compliance Guarantee
Description
+
Res 100 Ohm 2W 5% Axial
Search Keywords: FW20A1000JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FW20A1000JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1533
3,000
$0.1373
5,000
$0.1353
8,000
$0.1332
25,000
$0.1260
50,000
$0.1211
100,000
$0.1179
150,000 +
$0.1162
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments