- Home ›
- All Products›
- FW10A47R0JA
FW10A47R0JA
Bourns
Res 47 Ohm 1W 5% Axial
Accessories Notify Me
RoHS Compliant
AMMO Packaging
Certificate of Compliance Guarantee
Description
+
Res 47 Ohm 1W 5% Axial
Search Keywords: FW10A47R0JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FW10A47R0JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1133
3,000
$0.1062
5,000
$0.1015
8,000
$0.0986
25,000
$0.0932
50,000
$0.0895
100,000
$0.0872
150,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments