- Home ›
- All Products›
- DV11K3225R2
DV11K3225R2
Bourns
Dv Series 11V 3225 Pkg /Tape & Reel - 13" Reel |Bourns DV11K3225R2
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dv Series 11V 3225 Pkg /Tape & Reel - 13" Reel |Bourns DV11K3225R2
Search Keywords: DV11K3225R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:DV11K3225R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,500
$1.700
3,000
$0.900
4,500
$0.633
6,000 +
$0.621
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments