help desk software
Image is representational - see mfr. specs

CW252016-1R2J

Bourns

Inductor Chip Wirewound 1.2uH 10% 7.9MHz 25Q-Factor Ferrite 280mA 2Ohm DCR 1008 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Chip Wirewound 1.2uH 10% 7.9MHz 25Q-Factor Ferrite 280mA 2Ohm DCR 1008 T/R
Search Keywords: CW2520161R2J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CW252016-1R2J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1.2 uH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    280 mA
  • Maximum DC Resistance:
    2 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.1192
4,000
$0.1139
6,000
$0.1122
8,000
$0.1105
26,000
$0.1045
50,000
$0.1004
100,000
$0.0978
150,000 +
$0.0964
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments