- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CV201210-47NK
Bourns
CV201210-47NK
Inductor - Shielded - 0.047uH ±10% @50MHz - 300mA - SRF:320MHz - DCR:200mOhm - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor - Shielded - 0.047uH ±10% @50MHz - 300mA - SRF:320MHz - DCR:200mOhm - 0805 - Tape&Reel
Search Keywords: CV20121047NK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CV201210-47NK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:0.047 uH
-
Type:RF
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:0.3 A
-
Maximum DC Resistance:0.2 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is CV201210-47NK RoHS compliant?
Yes, CV201210-47NK is RoHS compliant.
What is the lead time for CV201210-47NK?
The standard lead time for CV201210-47NK is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
4,000
$0.0481
8,000
$0.0480
12,000
$0.0460
28,000
$0.0434
52,000
$0.0422
100,000
$0.0405
152,000
$0.0404
252,000 +
$0.0395
Click for Quote
Log in
to unlock special pricing