help desk software
Image is representational - see mfr. specs

CSS2H-5930R-L500FE

Bourns

Res Metal Strip 5930 0.0005 Ohm 1% 8W ±50ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Strip 5930 0.0005 Ohm 1% 8W ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS2H5930RL500FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CSS2H-5930R-L500FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Resistance Value:
    0.5 mOhm
  • Power Rating:
    8 W
  • Tolerance:
    1 %
  • Case Size:
    5930
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 7/14/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.775
1,000
$0.719
2,500
$0.670
5,000
$0.660
7,500
$0.650
10,000
$0.641
15,000
$0.631
25,000 +
$0.621
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments