- Home ›
- All Products›
- CSI4J-4026R-1L00F
CSI4J-4026R-1L00F
Bourns
Res, Current Sense, 0.001 Ohm, 1%, 4026;
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res, Current Sense, 0.001 Ohm, 1%, 4026;
Search Keywords: CSI4J4026R1L00F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSI4J-4026R-1L00F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
750
$1.0218
1,500
$0.6288
2,250
$0.4978
3,000 +
$0.4878
Click for Quote
Log in
to unlock special pricing