- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSI2H-5930K-2L00G
Bourns
CSI2H-5930K-2L00G
Res, Current Sense, 0.002 Ohm, 2%, 5931;
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res, Current Sense, 0.002 Ohm, 2%, 5931;
Search Keywords: CSI2H5930K2L00G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSI2H-5930K-2L00G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is CSI2H-5930K-2L00G RoHS compliant?
Yes, CSI2H-5930K-2L00G is RoHS compliant.
What is the lead time for CSI2H-5930K-2L00G?
The standard lead time for CSI2H-5930K-2L00G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
750
$1.141
1,500
$0.702
2,250
$0.556
3,000 +
$0.545
Click for Quote
Log in
to unlock special pricing