- Home ›
- All Products›
- CSI2H-5930K-1L00G
CSI2H-5930K-1L00G
Bourns
Res, Current Sense, 0.001 Ohm, 2%, 5931;
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res, Current Sense, 0.001 Ohm, 2%, 5931;
Search Keywords: CSI2H5930K1L00G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSI2H-5930K-1L00G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
750
$1.084
1,500
$0.667
2,250
$0.528
3,000 +
$0.518
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments