- Home ›
- All Products›
- CSI2H-5930K-1L00FE
CSI2H-5930K-1L00FE
Bourns
Res Metal Strip 5930 0.001 Ohm 1% 9W ±75ppm/C Pad SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Strip 5930 0.001 Ohm 1% 9W ±75ppm/C Pad SMD
Search Keywords: CSI2H5930K1L00FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSI2H-5930K-1L00FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.731
1,000
$0.678
2,500
$0.632
5,000
$0.631
7,500
$0.616
10,000
$0.614
15,000
$0.600
25,000 +
$0.598
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments