- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSI2H-5930K-1L00F
Bourns
CSI2H-5930K-1L00F
Res, Current Sense, 0.001 Ohm, 1%, 5931;
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res, Current Sense, 0.001 Ohm, 1%, 5931;
Search Keywords: CSI2H5930K1L00F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSI2H-5930K-1L00F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is CSI2H-5930K-1L00F RoHS compliant?
Yes, CSI2H-5930K-1L00F is RoHS compliant.
What is the lead time for CSI2H-5930K-1L00F?
The standard lead time for CSI2H-5930K-1L00F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
750
$1.105
1,500
$0.680
2,250
$0.538
3,000 +
$0.528
Click for Quote
Log in
to unlock special pricing