- Home ›
- All Products›
- CSI2H-3920R-1L00J
CSI2H-3920R-1L00J
Bourns
Res, Current Sense, 0.001 Ohm, 5%, 3920;
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res, Current Sense, 0.001 Ohm, 5%, 3920;
Search Keywords: CSI2H3920R1L00J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSI2H-3920R-1L00J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,500
$0.6474
3,000
$0.3984
4,500
$0.3154
6,000 +
$0.3091
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments