- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSI2H-2512K-3L00J
Bourns
CSI2H-2512K-3L00J
Res, Current Sense, 0.003 Ohm, 5%, 2512;
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res, Current Sense, 0.003 Ohm, 5%, 2512;
Search Keywords: CSI2H2512K3L00J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSI2H-2512K-3L00J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CSI2H-2512K-3L00J RoHS compliant?
Yes, CSI2H-2512K-3L00J is RoHS compliant.
What is the lead time for CSI2H-2512K-3L00J?
The standard lead time for CSI2H-2512K-3L00J is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1,500
$0.5044
3,000
$0.3104
4,500
$0.2457
6,000 +
$0.2408
Click for Quote
Log in
to unlock special pricing