- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSI2H-2512K-2L30J
Bourns
CSI2H-2512K-2L30J
Res, Current Sense, 0.0023 Ohm, 5%, 2512;
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res, Current Sense, 0.0023 Ohm, 5%, 2512;
Search Keywords: CSI2H2512K2L30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSI2H-2512K-2L30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CSI2H-2512K-2L30J RoHS compliant?
Yes, CSI2H-2512K-2L30J is RoHS compliant.
What is the lead time for CSI2H-2512K-2L30J?
The standard lead time for CSI2H-2512K-2L30J is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,500
$0.6188
3,000
$0.3808
4,500
$0.3015
6,000 +
$0.2954
Click for Quote
Log in
to unlock special pricing