- Home ›
- All Products›
- CSI2H-2512K-1L80F
CSI2H-2512K-1L80F
Bourns
Res, Current Sense, 0.0018 Ohm, 1%, 2512;
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res, Current Sense, 0.0018 Ohm, 1%, 2512;
Search Keywords: CSI2H2512K1L80F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSI2H-2512K-1L80F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,500
$0.5902
3,000
$0.3632
4,500
$0.2875
6,000 +
$0.2818
Click for Quote
Log in
to unlock special pricing