- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT0603-DX-8661ELF
Description
+
Thin Film Precision Chip Resistor - 1/10 W - 8.66 Kohm ±0.5% - ±15ppm/°C - 75V - SMD 0603
Search Keywords: CRT0603DX8661ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT0603-DX-8661ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:8.66 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.5 %
-
Case Size:0603
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0758
10,000
$0.0724
25,000
$0.0664
50,000
$0.0663
100,000
$0.0638
150,000
$0.0622
250,000 +
$0.0620
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments