- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT0402-BZ-1002GAS
Description
+
Thin Film Precision Chip Resistor - 1/16 W - 10.0 Kohm ±0.1% - ±50ppm/°C - 25V - SMD 0402
Search Keywords: CRT0402BZ1002GAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT0402-BZ-1002GAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:10 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0402
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1200
5,000
$0.0900
7,500
$0.0840
10,000 +
$0.0823
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments